
Switching power supply
Highlights & Details
- Constant voltage
- 24 V DC
- 0 - 1.5 A
Technical specifications
- protection class: IP30
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 84 x 57 x 29.5 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP30
- Connection
Open end cable
- Max. power
36 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
constant voltage
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
180 g
- Power range
36 W (max)
- Type
Synchronised
- Width
57 mm
- Height
29.5 mm
- Length
84 mm
- Output voltage
36 V
- Output current (details)
1 A
- Type
switched-mode
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371681 MEAN WELL APV-35-24 LED transformer EEC G (A - G) Constant voltage 36 W 0 - 1.5 A 24 V DC not dimmable, Surge protection
User & Safety Instructions
User & Safety Instructions 1371681 MEAN WELL APV-35-24 LED transformer EEC G (A - G) Constant voltage 36 W 0 - 1.5 A 24 V DC not dimmable, Surge protection
Information
Information 1371681 MEAN WELL APV-35-24 LED transformer EEC G (A - G) Constant voltage 36 W 0 - 1.5 A 24 V DC not dimmable, Surge protection
Warranty Terms
Warranty Terms 1371681 MEAN WELL APV-35-24 LED transformer EEC G (A - G) Constant voltage 36 W 0 - 1.5 A 24 V DC not dimmable, Surge protection
Description
Features
- universal input
- plastic enclosure IP30
- APV-35: overload protection, pulsing hiccup shutdown, auto recovery
- APC-35: overload protection, current limiting
- protections: short circuit/over load/over voltage
- suitable for LED lighting and moving sign applications
- APV-35: constant voltage
- APC-35: constant current




