
Highlights & Details
Switching power supply DIN-rail
- Constant voltage
- 5 V DC
- 0 - 5.0 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Operating current
5.0 A
- Dim
(L x W x H) 84 x 57 x 29.5 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Max. output current
5.0 A
- Output current (max.) - rounded
5 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP30
- Connection
Open end cable
- Max. power
25 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
180 g
- Power range
25 W (max)
- Type
Synchronised
- Width
57 mm
- Height
29.5 mm
- Length
84 mm
- Output voltage
13.8/13.8 V
- Output current (details)
4.5/2.5 A
- Type
switched-mode
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371683 MEAN WELL APV-35-5 LED transformer Constant voltage 25 W 0 - 5.0 A 5 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371683 MEAN WELL APV-35-5 LED transformer Constant voltage 25 W 0 - 5.0 A 5 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371683 MEAN WELL APV-35-5 LED transformer Constant voltage 25 W 0 - 5.0 A 5 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371683 MEAN WELL APV-35-5 LED transformer Constant voltage 25 W 0 - 5.0 A 5 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- direct assembly on DIN rail
- case, touch-guard screw terminals
- universal input
- overload protection, pulsing hiccup shutdown, auto recovery
- protections: short circuit/over load/over voltage
- battery low protection
- battery polarity protection by fuse
- Power fail signal
- battery low signal




