
Highlights & Details
LED switching power supply
- Constant voltage
- 12 V DC
- 0 - 0.67 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 60 x 30 x 23.5 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
0.67 A
- Output current (max.) - rounded
670 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP42
- Connection
Open end cable
- Max. power
8 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
49 g
- Power range
8 W (max)
- Type
Synchronised
- Width
30 mm
- Height
23.5 mm
- Length
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439427 MEAN WELL APV-8-12 LED transformer Constant voltage 8 W 0 - 0.67 A 12 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1439427 MEAN WELL APV-8-12 LED transformer Constant voltage 8 W 0 - 0.67 A 12 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1439427 MEAN WELL APV-8-12 LED transformer Constant voltage 8 W 0 - 0.67 A 12 V DC not dimmable, Surge protection 1 pc(s)
Conformity certificate
Conformity certificate 1439427 MEAN WELL APV-8-12 LED transformer Constant voltage 8 W 0 - 0.67 A 12 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1439427 MEAN WELL APV-8-12 LED transformer Constant voltage 8 W 0 - 0.67 A 12 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP30
- overload protection, current limiting
- protections: short circuit/over load/over voltage
- suitable for LED lighting and moving sign applications
- Constant current




