
Technical specifications
- Product type
Battery pack charger
- Suitable for lead-type rechargeables
12 V
- Recommended battery capacity (min.)
90 Ah
- Recommended battery capacity (max.)
300 Ah
- Operating voltage
90 - 264 V
- Charging current (max.)
25 A
- Length
205 mm
- Width
135 mm
- Height
55 mm
- Weight
1020 g
- Dim
(L x W x H) 205 x 135 x 55 mm
Documents & Downloads
Datasheet
Datasheet 3031795 MEAN WELL Battery pack charger NPB-450-12NFC 12 V Charging current (max.) 25 A
User & Safety Instructions
User & Safety Instructions 3031795 MEAN WELL Battery pack charger NPB-450-12NFC 12 V Charging current (max.) 25 A
Warranty Terms
Warranty Terms 3031795 MEAN WELL Battery pack charger NPB-450-12NFC 12 V Charging current (max.) 25 A










