
Technical specifications
- Product type
Battery pack charger
- Suitable for lead-type rechargeables
24 V
- Recommended battery capacity (min.)
45 Ah
- Recommended battery capacity (max.)
155 Ah
- Operating voltage
90 - 264 V
- Charging current (max.)
13.50 A
- Length
205 mm
- Width
135 mm
- Height
55 mm
- Weight
1020 g
- Dim
(L x W x H) 205 x 135 x 55 mm
Documents & Downloads
Datasheet
Datasheet 3031821 MEAN WELL Battery pack charger NPB-450-24NFC 24 V Charging current (max.) 13.50 A
User & Safety Instructions
User & Safety Instructions 3031821 MEAN WELL Battery pack charger NPB-450-24NFC 24 V Charging current (max.) 13.50 A
Warranty Terms
Warranty Terms 3031821 MEAN WELL Battery pack charger NPB-450-24NFC 24 V Charging current (max.) 13.50 A










