
Technical specifications
- Product type
Battery pack charger
- Suitable for lead-type rechargeables
72 V
- Recommended battery capacity (min.)
19 Ah
- Recommended battery capacity (max.)
64 Ah
- Operating voltage
90 - 264 V
- Charging current (max.)
5.50 A
- Length
205 mm
- Width
135 mm
- Height
55 mm
- Weight
1020 g
- Dim
(L x W x H) 205 x 135 x 55 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031824 MEAN WELL Battery pack charger NPB-450-72NFC 72 V Charging current (max.) 5.50 A
User & Safety Instructions
User & Safety Instructions 3031824 MEAN WELL Battery pack charger NPB-450-72NFC 72 V Charging current (max.) 5.50 A
Warranty Terms
Warranty Terms 3031824 MEAN WELL Battery pack charger NPB-450-72NFC 72 V Charging current (max.) 5.50 A










