

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
25 A
25 A
180 V AC
254 V DC
(L x W x H) 278 x 177.8 x 63.5 mm
120 V DC
Screw terminal
3000 W
1 x
closed
+60 °C
-20 °C
4000 g
Pulsed
177.8 mm
63.5 mm
278 mm
CSP-3000-120
223800 h
120 V DC
Yes
yes
Certified by EU Garan
Datasheet 2142570 MEAN WELL CSP-3000-120 SMPSU 120 V DC 25 A 3000 W
User & Safety Instructions 2142570 MEAN WELL CSP-3000-120 SMPSU 120 V DC 25 A 3000 W
Warranty Terms 2142570 MEAN WELL CSP-3000-120 SMPSU 120 V DC 25 A 3000 W