There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 165 x 46 x 23 mm
White
Blue
MM, SELV, TÜV
230 V AC
115 V AC
II
DALI
Suitable for flammable surfaces
Approved for use on furniture
IP20
Clamp
1 x
4 x
1 x
305 V AC
127 V DC
90 V AC
127 V DC
1
160 g
46 mm
23 mm
165 mm
+60 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838184 MEAN WELL DAP-04-S01 LED driver DALI, Suitable for flammable surfaces, Approved for use on furniture 1 pc(s)
User & Safety Instructions 1838184 MEAN WELL DAP-04-S01 LED driver DALI, Suitable for flammable surfaces, Approved for use on furniture 1 pc(s)
Warranty Terms 1838184 MEAN WELL DAP-04-S01 LED driver DALI, Suitable for flammable surfaces, Approved for use on furniture 1 pc(s)