Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
DCW12W8-15
24 V
9 V
75 V
-15 V
-0.400 A
12 W
DIP 24
-40 °C
85 °C
(L x W x H) 31.8 x 20.3 x 12.2 mm
12.2 mm
31.8 mm
20.3 mm
Yes
17.5 g
1 pc(s)
Datasheet 3556722 MEAN WELL DCW12W8-15 DC/DC converter 24 V -15 V -0.400 A 12 W Content 1 pc(s)
User & Safety Instructions 3556722 MEAN WELL DCW12W8-15 DC/DC converter 24 V -15 V -0.400 A 12 W Content 1 pc(s)