There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
DCWN06W8-12
24 V
9 V
75 V
-12 V
-0.250 A
6 W
DIP 24
-40 °C
95 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
12.5 g
1 pc(s)
Datasheet 3556705 MEAN WELL DCWN06W8-12 DC/DC converter 24 V -12 V -0.250 A 6 W Content 1 pc(s)
Datasheet 3556705 MEAN WELL DCWN06W8-12 DC/DC converter 24 V -12 V -0.250 A 6 W Content 1 pc(s)
User & Safety Instructions 3556705 MEAN WELL DCWN06W8-12 DC/DC converter 24 V -12 V -0.250 A 6 W Content 1 pc(s)