There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
12 V/DC
Rail mounted DC/DC converter (DIN)
9 V DC
24 V DC
9-18 V/DC
18 V DC
4.2 A
4.2 A
100.8 W
Adjustable
24 V DC
1 x
Clamp
(L x W x H) 32 x 102 x 125.2 mm
510 g
28 V DC
24 V DC
+70 °C
-40 °C
DDR-120A-24
1 pc(s)
214600 h
DC-to-DC converter
Regulated
Adjustable voltage output
102 mm
125.2 mm
32 mm
DDR-120A-24
88.5 %
yes
Certified by EU Garan
Datasheet 2113540 MEAN WELL DDR-120A-24 Rail mounted DC/DC converter (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113540 MEAN WELL DDR-120A-24 Rail mounted DC/DC converter (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113540 MEAN WELL DDR-120A-24 Rail mounted DC/DC converter (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)