There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
Rail mounted DC/DC converter (DIN)
16.8 V DC
12 V DC
16,8-33.6 V DC
33.6 V DC
10 A
10 A
120 W
Adjustable
12 V DC
1 x
Clamp
(L x W x H) 32 x 102 x 125.2 mm
510 g
14 V DC
9 V DC
+70 °C
-40 °C
DDR-120B-12
1 pc(s)
214600 h
DC-to-DC converter
Regulated
Adjustable voltage output
102 mm
125.2 mm
32 mm
DDR-120B-12
89 %
yes
Certified by EU Garan
Datasheet 2113561 MEAN WELL DDR-120B-12 Rail mounted DC/DC converter (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113561 MEAN WELL DDR-120B-12 Rail mounted DC/DC converter (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113561 MEAN WELL DDR-120B-12 Rail mounted DC/DC converter (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)