There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
Rail mounted DC/DC converter (DIN)
33.6 V DC
48 V DC
33,6-64,2 V DC
67.2 V DC
2.5 A
2.5 A
120 W
Adjustable
48 V DC
1 x
Clamp
(L x W x H) 32 x 102 x 125.2 mm
510 g
56 V DC
48 V DC
+70 °C
-40 °C
DDR-120C-48
1 pc(s)
214600 h
DC-to-DC converter
Regulated
Adjustable voltage output
102 mm
125.2 mm
32 mm
DDR-120C-48
92 %
yes
Certified by EU Garan
Datasheet 2113421 MEAN WELL DDR-120C-48 Rail mounted DC/DC converter (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113421 MEAN WELL DDR-120C-48 Rail mounted DC/DC converter (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113421 MEAN WELL DDR-120C-48 Rail mounted DC/DC converter (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)