There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
Rail mounted DC/DC converter (DIN)
16.8 V DC
24 V DC
16,8-33,6 V DC
33.6 V DC
10 A
10 A
240 W
Adjustable
24 V DC
1 x
Clamp
(L x W x H) 40 x 113.5 x 125.2 mm
760 g
28 V DC
24 V DC
+70 °C
-40 °C
DDR-240B-24
1 pc(s)
484900 h
DC-to-DC converter
Regulated
Adjustable voltage output
113.5 mm
125.2 mm
40 mm
DDR-240B-24
90 %
yes
Certified by EU Garan
Datasheet 2113440 MEAN WELL DDR-240B-24 Rail mounted DC/DC converter (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113440 MEAN WELL DDR-240B-24 Rail mounted DC/DC converter (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113440 MEAN WELL DDR-240B-24 Rail mounted DC/DC converter (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)