There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
Rail mounted DC/DC converter (DIN)
9 V DC
24 V DC
9-36 V DC
36 V DC
1.25 A
1.25 A
30 W
Adjustable
24 V DC
1 x
Clamp
(L x W x H) 35 x 54.5 x 90 mm
120 g
28 V DC
21.6 V DC
+85 °C
-40 °C
DDR-30G-24
1 pc(s)
483300 h
DC-to-DC converter
Regulated
Adjustable voltage output
54.5 mm
90 mm
35 mm
DDR-30G-24
89 %
yes
Certified by EU Garan
Datasheet 2113437 MEAN WELL DDR-30G-24 Rail mounted DC/DC converter (DIN) 24 V DC 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113437 MEAN WELL DDR-30G-24 Rail mounted DC/DC converter (DIN) 24 V DC 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113437 MEAN WELL DDR-30G-24 Rail mounted DC/DC converter (DIN) 24 V DC 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)