There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
Rail mounted DC/DC converter (DIN)
18 V DC
5 V DC
18-75 V DC
75 V DC
6 A
6 A
30 W
Adjustable
5 V DC
1 x
Clamp
(L x W x H) 35 x 54.5 x 90 mm
120 g
5.5 V DC
4.5 V DC
+85 °C
-40 °C
DDR-30L-5
1 pc(s)
483300 h
DC-to-DC converter
Regulated
Adjustable voltage output
54.5 mm
90 mm
35 mm
DDR-30L-5
86 %
Certified by EU Garan
Datasheet 2113588 MEAN WELL DDR-30L-5 Rail mounted DC/DC converter (DIN) 5 V DC 6 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113588 MEAN WELL DDR-30L-5 Rail mounted DC/DC converter (DIN) 5 V DC 6 A 30 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113588 MEAN WELL DDR-30L-5 Rail mounted DC/DC converter (DIN) 5 V DC 6 A 30 W No. of outputs:1 x Content 1 pc(s)