There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
Rail mounted DC/DC converter (DIN)
18 V DC
12 V DC
18-75 V DC
75 V DC
5 A
5 A
60 W
Adjustable
12 V DC
1 x
Clamp
(L x W x H) 52.5 x 54.5 x 90 mm
216 g
13.2 V DC
9 V DC
+85 °C
-40 °C
DDR-60L-12
1 pc(s)
611000 h
DC-to-DC converter
Regulated
Adjustable voltage output
54.5 mm
90 mm
52.5 mm
DDR-60L-12
91 %
yes
Certified by EU Garan
Datasheet 2113585 MEAN WELL DDR-60L-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113585 MEAN WELL DDR-60L-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113585 MEAN WELL DDR-60L-12 Rail mounted DC/DC converter (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)