There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted DC/DC converter (DIN)
150 V DC
1500 V DC
Fixed voltage
15 V DC
1 x
Screw terminal
(L x W x H) 135 x 70 x 43.50 mm
310 g
15 V DC
80 °C
-40 °C
DDRH-30-15DR
1 pc(s)
318000 h
DC-to-DC converter
70 mm
43.50 mm
135 mm
DDRH-30-15DR
30.00 W
Certified by EU Garan
Datasheet 3018506 MEAN WELL DDRH-30-15DR Rail mounted DC/DC converter (DIN) 15 V DC No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3018506 MEAN WELL DDRH-30-15DR Rail mounted DC/DC converter (DIN) 15 V DC No. of outputs:1 x Content 1 pc(s)
Warranty Terms 3018506 MEAN WELL DDRH-30-15DR Rail mounted DC/DC converter (DIN) 15 V DC No. of outputs:1 x Content 1 pc(s)