
Technical specifications
- Product type
Rail mounted DC/DC converter (DIN)
- Min. input voltage
150 V DC
- Input voltage (max.)
1500 V DC
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 135 x 70 x 43.50 mm
- Weight
310 g
- Output voltage (max.)
24 V DC
- Operating temperature (max.)
80 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
DDRH-45-24DR
- Content
1 pc(s)
- MTBF
316000 h
- PSU features
DC-to-DC converter
- Width
70 mm
- Height
43.50 mm
- Length
135 mm
- Type
DDRH-45-24DR
- Max. power
45.00 W
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3018521 MEAN WELL DDRH-45-24DR Rail mounted DC/DC converter (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3018521 MEAN WELL DDRH-45-24DR Rail mounted DC/DC converter (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3018521 MEAN WELL DDRH-45-24DR Rail mounted DC/DC converter (DIN) 24 V DC No. of outputs:1 x Content 1 pc(s)










