There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DETN01M-12
10.8 V DC
13.2 V DC
2 x
42 mA
42 mA
82 %
1 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 15.24 x 10.9 x 7.1 mm
7.1 mm
15.24 mm
10.9 mm
12 V DC
-12 V DC
4.2 mA
1.2 g
1 pc(s)
Datasheet 2143338 MEAN WELL DETN01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143338 MEAN WELL DETN01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143338 MEAN WELL DETN01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)