
Technical specifications
- Product type
DC/DC converter (SMD)
- Type
DETN01N-15N
- Min. input voltage
21.6 V
- Input voltage (max.)
26.4 V
- No. of outputs
2 x
- Max. output current
34 mA
- Output current (max.) - rounded
34 mA
- Efficiency (max.)
82 %
1 W
- Insulation voltage
3000 V
- Enclosure
SMD
- Connection
SMD
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+100 °C
- Dim
(L x W x H) 15.24 x 10.9 x 9.1 mm
- Height
9.1 mm
- Length
15.24 mm
- Width
10.9 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V DC
- Output voltage (min.)
-15 V DC
- Weight
1.2 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900566 MEAN WELL DETN01N-15N DC/DC converter (SMD) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900566 MEAN WELL DETN01N-15N DC/DC converter (SMD) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900566 MEAN WELL DETN01N-15N DC/DC converter (SMD) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)










