There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DETN02L-05
4.5 V DC
5.5 V DC
2 x
200 mA
200 mA
78 %
2 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+100 °C
(L x W x H) 15.24 x 10.9 x 7.1 mm
7.1 mm
15.24 mm
10.9 mm
5 V DC
-5 V DC
20 mA
1.2 g
1 pc(s)
Datasheet 2143592 MEAN WELL DETN02L-05 DC/DC converter (module) 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143592 MEAN WELL DETN02L-05 DC/DC converter (module) 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143592 MEAN WELL DETN02L-05 DC/DC converter (module) 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)