There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DETN02N-15
21.6 V DC
26.4 V DC
2 x
67 mA
67 mA
80 %
2 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+100 °C
(L x W x H) 15.24 x 10.9 x 7.1 mm
7.1 mm
15.24 mm
10.9 mm
15 V DC
-15 V DC
6 mA
1.2 g
1 pc(s)
Datasheet 2143323 MEAN WELL DETN02N-15 DC/DC converter (module) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143323 MEAN WELL DETN02N-15 DC/DC converter (module) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143323 MEAN WELL DETN02N-15 DC/DC converter (module) 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)