There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
DKMW15F-12
24 V
9 V DC
36 V DC
2 x
12 V
0.625 A
625 mA
88 %
15 W
3.000 V
(L x W x H) 25.40 x 25.40 x 10.20 mm
10.20 mm
25.40 mm
25.40 mm
20 g
1 pc(s)
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2749229 MEAN WELL DKMW15F-12 DC/DC converter 24 V 12 V 0.625 A 15 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2749229 MEAN WELL DKMW15F-12 DC/DC converter 24 V 12 V 0.625 A 15 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2749229 MEAN WELL DKMW15F-12 DC/DC converter 24 V 12 V 0.625 A 15 W No. of outputs: 2 x Content 1 pc(s)