There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DLC03C-12
9 V DC
36 V DC
2 x
15 V DC
125 mA
125 mA
80 %
3 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 22.1 x 13.8 x 8.55 mm
8.55 mm
22.1 mm
13.8 mm
1 pc(s)
12 V DC
-12 V DC
4.5 g
DC/DC converter (module)
Datasheet 2143565 MEAN WELL DLC03C-12 DC/DC converter (module) 15 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143565 MEAN WELL DLC03C-12 DC/DC converter (module) 15 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143565 MEAN WELL DLC03C-12 DC/DC converter (module) 15 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)