There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
0.24 A
240 mA
90 V AC
120 V DC
(L x W x H) 145 x 38 x 22 mm
18.7 V DC
Screw terminal
3.84 W
1 x
closed
+60 °C
-20 °C
84 g
38 mm
22 mm
145 mm
DLP-04L
625500 h
15.3 V DC
yes
Certified by EU Garan
Datasheet 2142571 MEAN WELL DLP-04L SMPSU 18.7 V DC 0.24 A 3.84 W
User & Safety Instructions 2142571 MEAN WELL DLP-04L SMPSU 18.7 V DC 0.24 A 3.84 W
Warranty Terms 2142571 MEAN WELL DLP-04L SMPSU 18.7 V DC 0.24 A 3.84 W