There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
DPAN02W8-05
2 x
0.200 A
200 mA
83 %
2 W
3 kV
SIP 8
Surge protection
-40 °C
95 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
Yes
5 V
-5 V
-0.200 A
4.8 g
1 pc(s)
Datasheet 3556657 MEAN WELL DPAN02W8-05 DC/DC converter 0.200 A 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3556657 MEAN WELL DPAN02W8-05 DC/DC converter 0.200 A 2 W No. of outputs: 2 x Content 1 pc(s)