There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DPBW03G-12
18 V DC
75 V DC
2 x
125 mA
125 mA
83 %
3 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
Yes
12 V DC
-12 V DC
4.8 g
1 pc(s)
Datasheet 2143542 MEAN WELL DPBW03G-12 DC/DC converter (module) 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143542 MEAN WELL DPBW03G-12 DC/DC converter (module) 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143542 MEAN WELL DPBW03G-12 DC/DC converter (module) 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)