There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DPBW06G-12
18 V DC
75 V DC
2 x
250 mA
250 mA
89 %
6 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
12 V DC
-12 V DC
4.8 g
1 pc(s)
Datasheet 2143668 MEAN WELL DPBW06G-12 DC/DC converter (module) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143668 MEAN WELL DPBW06G-12 DC/DC converter (module) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143668 MEAN WELL DPBW06G-12 DC/DC converter (module) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)