
Highlights & Details
Meanwell DC/DC converter module series DPRN01 SIP/SIL6 Case Dual Output input voltage ratio: 2:1 Power: 1W
- In SIP6 housing
- For direct PCB mounting
- Protected against short circuit
- Regulated output voltage
- EN55032, EN61000-4-2 and more
- This text is machine translated.
Technical specifications
- Product type
DC/DC converter
- Type
DPRN01M-15
- Min. input voltage
11.4 V DC
- Input voltage (max.)
13.2 V DC
- No. of outputs
2 x
- Max. output current
34 mA
- Output current (max.) - rounded
34 mA
- Efficiency (max.)
69 %
1 W
- Insulation voltage
1500 V DC
- Connection
Pins
- PSU features
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 19.6 x 7.1 x 10.14 mm
- Height
10.14 mm
- Length
19.6 mm
- Width
7.1 mm
- Output voltage (max.)
15 V DC
-15 V DC
- Output current (min.)
-34 mA
- Weight
2.5 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199542 MEAN WELL DPRN01M-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2199542 MEAN WELL DPRN01M-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2199542 MEAN WELL DPRN01M-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Description
Features
- In SIP6 housing
- For direct PCB mounting
- Protected against short circuit
- Regulated output voltage

