There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DPU01M-05
10.8 V DC
13.2 V DC
2 x
100 mA
100 mA
81 %
1 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 19.5 x 6.1 x 10.2 mm
10.2 mm
19.5 mm
6.1 mm
5 V DC
-5 V DC
1.8 g
1 pc(s)
Datasheet 2143358 MEAN WELL DPU01M-05 DC/DC converter (module) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143358 MEAN WELL DPU01M-05 DC/DC converter (module) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143358 MEAN WELL DPU01M-05 DC/DC converter (module) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)