There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
DPU01N-15
21.6 V DC
26.4 V DC
2 x
33 mA
33 mA
78 %
1 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 19.5 x 7.2 x 10.2 mm
10.2 mm
19.5 mm
7.2 mm
12 V DC
-12 V DC
2.7 g
1 pc(s)
Datasheet 2143464 MEAN WELL DPU01N-15 DC/DC converter (module) 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143464 MEAN WELL DPU01N-15 DC/DC converter (module) 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143464 MEAN WELL DPU01N-15 DC/DC converter (module) 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)