
Highlights & Details
Meanwell DC/DC converter module series DPUN02 SIP/SIL7 Case Dual Output Input voltage ratio: 1:1 Power: 2W unregulated
- In SIP/SIL7 chassis
- For direct PCB mounting
- Overload protection through current limitation, auto recovery
- Continuous short circuit protection, auto recovery
- Unregulated output voltage
- EMC standards: EN55032 and others
- This text is machine translated.
Technical specifications
- Product type
DC/DC converter
- Type
DPUN02M-05
- Min. input voltage
10.8 V DC
- Input voltage (max.)
13.2 V DC
- No. of outputs
2 x
- Output voltages
+5 V DC
-5 V DC
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
- Efficiency (max.)
83 %
2 W
- Insulation voltage
3000 V DC
- Connection
Pins
- PSU features
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Dim
(L x W x H) 19.6 x 7.2 x 10.2 mm
- Height
10.2 mm
- Length
19.6 mm
- Width
7.2 mm
- RoHS-compliant
Yes
- Output current (min.)
-200 mA
- Weight
2.7 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199550 MEAN WELL DPUN02M-05 DC/DC converter +5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2199550 MEAN WELL DPUN02M-05 DC/DC converter +5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2199550 MEAN WELL DPUN02M-05 DC/DC converter +5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Description
Features
- In SIP/SIL7 chassis
- For direct PCB mounting
- Overload protection through current limitation, auto recovery
- Continuous short circuit protection, auto recovery
- Unregulated output voltage
- EMC standards: EN55032 and others

