There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Pulsed
Rail mounted PSU (DIN)
90 V AC
127 V DC
12 V DC
90-264 V/AC | | 127-370 V/DC
90-264 V/AC || 47-63Hz
264 V AC
370 V DC
3.34 A
3.34 A
40.08 W
Adjustable
1
12 V DC
1 x
Screw terminal
(L x W x H) 40 x 100 x 90 mm
300 g
15 V DC
12 V DC
+70 °C
-30 °C
DRA-40-12
1 pc(s)
439300 h
Adjustable voltage output
100 mm
90 mm
40 mm
+70 °C
-30 °C
DRA-40-12
87 %
yes
Certified by EU Garan
Datasheet 1837978 MEAN WELL DRA-40-12 Rail mounted PSU (DIN) 12 V DC 3.34 A 40.08 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1837978 MEAN WELL DRA-40-12 Rail mounted PSU (DIN) 12 V DC 3.34 A 40.08 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1837978 MEAN WELL DRA-40-12 Rail mounted PSU (DIN) 12 V DC 3.34 A 40.08 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1837978 MEAN WELL DRA-40-12 Rail mounted PSU (DIN) 12 V DC 3.34 A 40.08 W No. of outputs:1 x Content 1 pc(s)