There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Pulsed
Rail mounted PSU (DIN)
90 V AC
12 V DC
90-264 V/AC, 47-63Hz
264 V AC
5 A
5 A
60 W
Adjustable
1
12 V DC
1 x
Screw terminal
(L x W x H) 100 x 90 x 40 mm
300 g
15 V DC
12 V DC
70 °C
+70 °C
-30 °C
-30 °C
DRA-60-12
1 pc(s)
436400 h
Adjustable voltage output
90 mm
40 mm
100 mm
70 °C
-30 °C
DRA-60-12
87 %
yes
Certified by EU Garan
Datasheet 1837938 MEAN WELL DRA-60-12 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1837938 MEAN WELL DRA-60-12 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1837938 MEAN WELL DRA-60-12 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1837938 MEAN WELL DRA-60-12 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)