There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Pulsed
Rail mounted PSU (DIN)
90 V AC
24 V DC
90-264 V/AC, 47-63Hz
264 V AC
2.5 A
2.5 A
60 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 100 x 90 x 40 mm
300 g
30 V DC
24 V DC
70 °C
+70 °C
-30 °C
-30 °C
DRA-60-24
1 pc(s)
436400 h
Adjustable voltage output
90 mm
40 mm
100 mm
70 °C
-30 °C
DRA-60-24
87 %
yes
Certified by EU Garan
Datasheet 1837893 MEAN WELL DRA-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1837893 MEAN WELL DRA-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1837893 MEAN WELL DRA-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1837893 MEAN WELL DRA-60-24 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)