There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Synchronised
Rail mounted PSU (DIN)
90 V AC
27.6/27.6 V
264 V AC
4.5 A
4.5 A
96 W
Adjustable
13.8 V DC
2 x
Screw terminal
(L x W x H) 55 x 90 x 100 mm
370 g
13.8 V DC
12 V DC
DRC-100A
1 pc(s)
Surge protection
incl. UPS function
90 mm
100 mm
55 mm
DRC-100A
87 %
1 x
2.25/1.25 A
switched-mode
yes
Certified by EU Garan
Datasheet 1371684 MEAN WELL DRC-100A Rail mounted PSU (DIN) 13.8 V DC 4.5 A 96 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1371684 MEAN WELL DRC-100A Rail mounted PSU (DIN) 13.8 V DC 4.5 A 96 W No. of outputs:2 x Content 1 pc(s)
Information 1371684 MEAN WELL DRC-100A Rail mounted PSU (DIN) 13.8 V DC 4.5 A 96 W No. of outputs:2 x Content 1 pc(s)
Warranty Terms 1371684 MEAN WELL DRC-100A Rail mounted PSU (DIN) 13.8 V DC 4.5 A 96 W No. of outputs:2 x Content 1 pc(s)