There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Synchronised
Rail mounted PSU (DIN)
90 V AC
13.8/13.8 V
264 V AC
2.25 A
2.25 A
96 W
Adjustable
27.6 V DC
2 x
Screw terminal
(L x W x H) 55 x 90 x 100 mm
370 g
27.6 V DC
24 V DC
DRC-100B
1 pc(s)
incl. UPS function
90 mm
100 mm
55 mm
DRC-100B
89 %
1 x
1.9/1 A
switched-mode
yes
Certified by EU Garan
Datasheet 1371685 MEAN WELL DRC-100B Rail mounted PSU (DIN) 27.6 V DC 2.25 A 96 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1371685 MEAN WELL DRC-100B Rail mounted PSU (DIN) 27.6 V DC 2.25 A 96 W No. of outputs:2 x Content 1 pc(s)
Information 1371685 MEAN WELL DRC-100B Rail mounted PSU (DIN) 27.6 V DC 2.25 A 96 W No. of outputs:2 x Content 1 pc(s)
Warranty Terms 1371685 MEAN WELL DRC-100B Rail mounted PSU (DIN) 27.6 V DC 2.25 A 96 W No. of outputs:2 x Content 1 pc(s)