
Technical specifications
- Output current channel 2 A
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V
- Inputs
1
- Input voltage (max.)
264 V
- Max. output current
4.5 A
- Output current (max.) - rounded
4.5 A
179.4 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
27.6 V
- No. of outputs
2 x
- Connection
Screw terminal
- Dim
(L x W x H) 115 x 63 x 125.2 mm
- Weight
710 g
- Output voltage (max.)
27.6 V
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
DRC-180B
- Content
1 pc(s)
- MTBF
245600 h
- PSU features
incl. UPS function
- Width
63 mm
- Height
125.2 mm
- Length
115 mm
- Type
DRC-180B
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900845 MEAN WELL DRC-180B Rail mounted PSU (DIN) 27.6 V 4.5 A 179.4 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900845 MEAN WELL DRC-180B Rail mounted PSU (DIN) 27.6 V 4.5 A 179.4 W No. of outputs:2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900845 MEAN WELL DRC-180B Rail mounted PSU (DIN) 27.6 V 4.5 A 179.4 W No. of outputs:2 x Content 1 pc(s)




