
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
13.8/13.8 V
- Input voltage (max.)
264 V AC
- Max. output current
0.95 A
- Output current (max.) - rounded
950 mA
40 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
27.6 V DC
- No. of outputs
2 x
- Connection
Screw terminal
- Dim
(L x W x H) 40 x 90 x 100 mm
- Weight
300 g
- Output voltage (max.)
27.6 V DC
- Manufacturer part #
DRC-40B
- Content
1 pc(s)
- PSU features
incl. UPS function
- Width
90 mm
- Height
100 mm
- Length
40 mm
- Type
DRC-40B
- No. of inputs
1 x
- Output current (details)
2.8/1.5 A
- Type
switched-mode
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371687 MEAN WELL DRC-40B Rail mounted PSU (DIN) 27.6 V DC 0.95 A 40 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371687 MEAN WELL DRC-40B Rail mounted PSU (DIN) 27.6 V DC 0.95 A 40 W No. of outputs:2 x Content 1 pc(s)
Information
Information 1371687 MEAN WELL DRC-40B Rail mounted PSU (DIN) 27.6 V DC 0.95 A 40 W No. of outputs:2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1371687 MEAN WELL DRC-40B Rail mounted PSU (DIN) 27.6 V DC 0.95 A 40 W No. of outputs:2 x Content 1 pc(s)
Description
Features
- direct assembly on DIN rail
- case, touch-guard screw terminals
- universal input
- overload protection, pulsing hiccup shutdown, auto recovery
- protections: short circuit/over load/over voltage
- battery low protection
- battery polarity protection by fuse
- Power fail signal
- battery low signal





