
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
12 V
- Input voltage (max.)
264 V AC
- Max. output current
1.4 A
- Output current (max.) - rounded
1.4 A
59 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
27.6 V DC
- No. of outputs
2 x
- Connection
Screw terminal
- Dim
(L x W x H) 40 x 90 x 100 mm
- Weight
300 g
- Output voltage (max.)
27.6 V DC
- Output voltage (min.)
27.6 V DC
- Manufacturer part #
DRC-60B
- Content
1 pc(s)
- PSU features
incl. UPS function
- Width
90 mm
- Height
100 mm
- Length
40 mm
- Type
DRC-60B
- No. of inputs
1 x
- Output current (details)
40 A
- Type
switched-mode
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371689 MEAN WELL DRC-60B Rail mounted PSU (DIN) 27.6 V DC 1.4 A 59 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371689 MEAN WELL DRC-60B Rail mounted PSU (DIN) 27.6 V DC 1.4 A 59 W No. of outputs:2 x Content 1 pc(s)
Information
Information 1371689 MEAN WELL DRC-60B Rail mounted PSU (DIN) 27.6 V DC 1.4 A 59 W No. of outputs:2 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1371689 MEAN WELL DRC-60B Rail mounted PSU (DIN) 27.6 V DC 1.4 A 59 W No. of outputs:2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1371689 MEAN WELL DRC-60B Rail mounted PSU (DIN) 27.6 V DC 1.4 A 59 W No. of outputs:2 x Content 1 pc(s)
Description
Features
- universal input
- alu enclosure, terminal screws
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
- built-in remote On/Off control
- low no load power consumption <0,75W
- built-in auxiliary power, Stand-By 5V/0,5A
- EN61000-3-2, Class A, EN55022, EN60950-1





