There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 199 x 63 x 35.5 mm
Metal
46.2 V DC
37.8 V DC
2.28 A
2.28 A
115 V AC
230 V AC
II
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
95.76 W
1 x
1 x
1.14 A
305 V AC
100 V AC
850 g
95.76 W (max)
Synchronised
63 mm
35.5 mm
199 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645988 MEAN WELL ELG-100-42A-3Y LED transformer, LED driver Constant voltage, Constant current 95.76 W 1.14 - 2.28 A 37.8 - 46.
User & Safety Instructions 1645988 MEAN WELL ELG-100-42A-3Y LED transformer, LED driver Constant voltage, Constant current 95.76 W 1.14 - 2.28 A 37.8 - 46.
Information 1645988 MEAN WELL ELG-100-42A-3Y LED transformer, LED driver Constant voltage, Constant current 95.76 W 1.14 - 2.28 A 37.8 - 46.
Warranty Terms 1645988 MEAN WELL ELG-100-42A-3Y LED transformer, LED driver Constant voltage, Constant current 95.76 W 1.14 - 2.28 A 37.8 - 46.