There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 199 x 63 x 35.5 mm
Metal
143 V DC
71 V DC
CB, MM, SELV, UL, ENEC
700 mA
700 mA
230 V AC
115 V AC
I
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
Open end cable
100.1 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
850 g
100.1 W (max)
Pulsed
63 mm
35.5 mm
199 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176643 MEAN WELL ELG-100-C700DA-3Y LED driver Constant current 100.1 W 700 mA 71 - 143 V DC DALI, Suitable for flammable surfac
User & Safety Instructions 2176643 MEAN WELL ELG-100-C700DA-3Y LED driver Constant current 100.1 W 700 mA 71 - 143 V DC DALI, Suitable for flammable surfac
Warranty Terms 2176643 MEAN WELL ELG-100-C700DA-3Y LED driver Constant current 100.1 W 700 mA 71 - 143 V DC DALI, Suitable for flammable surfac