There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
48 V DC
24 V DC
3.13 A
3.13 A
115 V AC
230 V AC
I
DALI
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
150.2 W
1 x
1 x
305 V AC
100 V AC
950 g
105 W
105 up to 150.2 W
Synchronised
63 mm
35.5 mm
219 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645999 MEAN WELL ELG-150-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 150.2 W 3.13 A 24 - 48 V DC DAL
User & Safety Instructions 1645999 MEAN WELL ELG-150-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 150.2 W 3.13 A 24 - 48 V DC DAL
Information 1645999 MEAN WELL ELG-150-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 150.2 W 3.13 A 24 - 48 V DC DAL
Warranty Terms 1645999 MEAN WELL ELG-150-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 150.2 W 3.13 A 24 - 48 V DC DAL