There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
143 V DC
72 V DC
CB, MM, UL, ENEC
1050 mA
1.05 A
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
105 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
950 g
105 W (max)
Pulsed
63 mm
35.5 mm
219 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176581 MEAN WELL ELG-150-C1050B-3Y LED driver Constant current 105 W 1050 mA 72 - 143 V DC 3-in-1 dimmer, dimmable, Suitable fo
User & Safety Instructions 2176581 MEAN WELL ELG-150-C1050B-3Y LED driver Constant current 105 W 1050 mA 72 - 143 V DC 3-in-1 dimmer, dimmable, Suitable fo
Warranty Terms 2176581 MEAN WELL ELG-150-C1050B-3Y LED driver Constant current 105 W 1050 mA 72 - 143 V DC 3-in-1 dimmer, dimmable, Suitable fo