There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
86 V DC
43 V DC
CB, MM, SELV, UL, ENEC
1750 mA
1.75 A
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
105 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
950 g
105 W (max)
Pulsed
63 mm
35.5 mm
219 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176619 MEAN WELL ELG-150-C1750B-3Y LED driver Constant current 105 W 1750 mA 43 - 86 V DC 3-in-1 dimmer, dimmable, Suitable for
User & Safety Instructions 2176619 MEAN WELL ELG-150-C1750B-3Y LED driver Constant current 105 W 1750 mA 43 - 86 V DC 3-in-1 dimmer, dimmable, Suitable for
Warranty Terms 2176619 MEAN WELL ELG-150-C1750B-3Y LED driver Constant current 105 W 1750 mA 43 - 86 V DC 3-in-1 dimmer, dimmable, Suitable for