There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
12 V DC
6 V DC
16 A
16 A
115 V AC
230 V AC
I
not dimmable
Surge protection
Overvoltage
PFC circuit
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
192 W
1 x
1 x
305 V AC
100 V AC
1.050 g
144 W
144 up to 192 W
Synchronised
63 mm
35.5 mm
219 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1646001 MEAN WELL ELG-200-12-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC not dimmab
User & Safety Instructions 1646001 MEAN WELL ELG-200-12-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC not dimmab
Information 1646001 MEAN WELL ELG-200-12-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC not dimmab
Warranty Terms 1646001 MEAN WELL ELG-200-12-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC not dimmab