There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
24 V DC
12 V DC
8.4 A
8.4 A
115 V AC
230 V AC
I
not dimmable
Surge protection
Overvoltage
PFC circuit
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
201.6 W
1 x
1 x
305 V AC
100 V AC
1.050 g
150 W
150 up to 201.6 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645957 MEAN WELL ELG-200-24-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC not di
User & Safety Instructions 1645957 MEAN WELL ELG-200-24-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC not di
Information 1645957 MEAN WELL ELG-200-24-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC not di
Warranty Terms 1645957 MEAN WELL ELG-200-24-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC not di