There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
24 V DC
12 V DC
8.4 A
8.4 A
115 V AC
230 V AC
I
DALI
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
201.6 W
1 x
1 x
305 V AC
100 V AC
1.050 g
150 W
150 up to 201.6 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645963 MEAN WELL ELG-200-24DA-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC DALI
User & Safety Instructions 1645963 MEAN WELL ELG-200-24DA-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC DALI
Information 1645963 MEAN WELL ELG-200-24DA-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC DALI
Conformity certificate 1645963 MEAN WELL ELG-200-24DA-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC DALI
Warranty Terms 1645963 MEAN WELL ELG-200-24DA-3Y LED transformer, LED driver Constant voltage, Constant current 201.6 W 8.4 A 12 - 24 V DC DALI