There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
52.8 V DC
43.2 V DC
4.16 A
4.16 A
115 V AC
230 V AC
I
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
199.68 W
1 x
1 x
2.08 A
305 V AC
100 V AC
1.050 g
149.76 W
149.76 up to 199.68 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1646003 MEAN WELL ELG-200-48A-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 2.08 - 4.16 A 43.2 - 52
User & Safety Instructions 1646003 MEAN WELL ELG-200-48A-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 2.08 - 4.16 A 43.2 - 52
Information 1646003 MEAN WELL ELG-200-48A-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 2.08 - 4.16 A 43.2 - 52
Warranty Terms 1646003 MEAN WELL ELG-200-48A-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 2.08 - 4.16 A 43.2 - 52